
2411 06 | |
|---|---|
DigiKey Part Number | 5405-241106-ND |
Manufacturer | |
Manufacturer Product Number | 2411 06 |
Description | USB 2.0 CHASSIS SOCKET TYPE B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2411 06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | PC Board, Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,02980 € | 51,49 € |
| 100 | 0,98060 € | 98,06 € |
| 250 | 0,91916 € | 229,79 € |
| 500 | 0,87526 € | 437,63 € |
| 1.000 | 0,83348 € | 833,48 € |
| 2.500 | 0,78131 € | 1.953,27 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |










