
1502 07 | |
|---|---|
DigiKey Part Number | 5405-150207-ND |
Manufacturer | |
Manufacturer Product Number | 1502 07 |
Description | JACK CHASSIS SOCKET STEREO 3P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1502 07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Voltage - Rated | 12V | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Tin | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,34960 € | 33,74 € |
| 50 | 1,28520 € | 64,26 € |
| 100 | 1,22380 € | 122,38 € |
| 250 | 1,14708 € | 286,77 € |
| 500 | 1,09232 € | 546,16 € |
| 1.000 | 1,04019 € | 1.040,19 € |
| 2.500 | 0,97510 € | 2.437,75 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |




