
0332 04 | |
|---|---|
DigiKey Part Number | 5405-033204-ND |
Manufacturer | |
Manufacturer Product Number | 0332 04 |
Description | M16 IP68 PLUG CABLEMOUNT 4 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0332 04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16 | |
Mounting Type | Free Hanging (In-Line), Cable Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 | |
Shielding | ||
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| 10 | 8,21900 € | 82,19 € |
| 100 | 6,98620 € | 698,62 € |
| 1.000 | 5,93947 € | 5.939,47 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,50730 € |











