
0314-2 08-1 | |
|---|---|
DigiKey Part Number | 5405-0314-208-1-ND |
Manufacturer | |
Manufacturer Product Number | 0314-2 08-1 |
Description | SWUM CHASSIS PLUG FRONTMOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | SWUM/AISG | |
Current Rating (Amps) | 5A | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 $ | 7,77 $ |
| 10 | 6,60300 $ | 66,03 $ |
| 100 | 5,61190 $ | 561,19 $ |
| 1.000 | 4,77086 $ | 4.770,86 $ |
| Unit Price without VAT: | 7,77000 $ |
|---|---|
| Unit Price with VAT: | 9,24630 $ |






