
0105 08-1 | |
|---|---|
DigiKey Part Number | 5405-010508-1-ND |
Manufacturer | |
Manufacturer Product Number | 0105 08-1 |
Description | DIN CHASSIS SOCKET PCB MOUNT 8P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Circuit Board, Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0105 08-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Mounting Type | Panel Mount, Right Angle | |
Termination | Circuit Board, Solder | |
Fastening Type | Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Material Flammability Rating | UL94 | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50900 € | 25,09 € |
| 100 | 2,13220 € | 213,22 € |
| 1.000 | 1,81246 € | 1.812,46 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |






