
0103 06 | |
|---|---|
DigiKey Part Number | 5405-010306-ND |
Manufacturer | |
Manufacturer Product Number | 0103 06 |
Description | DIN CHASSIS SOCKET FLANGE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0103 06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Nickel-Silver | |
Color | Silver | |
Material Flammability Rating | UL94 | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 5,23200 € | 52,32 € |
| 100 | 4,44700 € | 444,70 € |
| 1.000 | 3,78054 € | 3.780,54 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |




