
934879008 | |
|---|---|
DigiKey Part Number | 1794-1383-ND |
Manufacturer | |
Manufacturer Product Number | 934879008 |
Description | 0980 ESL 390-121-DCU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Dual Input Connector Opening, Dust Tight, Waterproof Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Beige | |
Features | 8 Dual Input Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,00000 € | 534,00 € |
| 10 | 483,49900 € | 4.834,99 € |
| Unit Price without VAT: | 534,00000 € |
|---|---|
| Unit Price with VAT: | 635,46000 € |











