
934124100 | |
|---|---|
DigiKey Part Number | 1794-1388-ND |
Manufacturer | |
Manufacturer Product Number | 934124100 |
Description | CONN PLUG MALE 4POS SILVER SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A, 16A | |
Voltage Rating | 400VAC, 250VDC | |
Cable Opening | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 11,38200 € | 113,82 € |
| 25 | 10,66840 € | 266,71 € |
| 50 | 10,15940 € | 507,97 € |
| 100 | 9,67460 € | 967,46 € |
| 250 | 9,06928 € | 2.267,32 € |
| 500 | 8,63688 € | 4.318,44 € |
| 1.000 | 8,22523 € | 8.225,23 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |




