
2094 | |
|---|---|
DigiKey Part Number | 2094LA-ND |
Manufacturer | |
Manufacturer Product Number | 2094 |
Description | CBL ASSY CIRC 4POS PLG-RJ45 0.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | - | |
Shielding | - | |
Usage | Network | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,36900 € | 543,69 € |
| Unit Price without VAT: | 54,36900 € |
|---|---|
| Unit Price with VAT: | 64,69911 € |

