
0985 YM57530 500/5M | |
|---|---|
DigiKey Part Number | 1794-1087-ND |
Manufacturer | |
Manufacturer Product Number | 0985 YM57530 500/5M |
Description | CABLE MOD 8P4C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,26000 € | 63,26 € |
| 10 | 53,77200 € | 537,72 € |
| 25 | 50,40800 € | 1.260,20 € |
| 50 | 48,00460 € | 2.400,23 € |
| 100 | 45,71640 € | 4.571,64 € |
| Unit Price without VAT: | 63,26000 € |
|---|---|
| Unit Price with VAT: | 75,27940 € |




