
RM-TE0151 | |
|---|---|
DigiKey Part Number | 1942-RM-TE0151-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0151 |
Description | FENNER DRIVES ARMADILLO 75D FILA |
Customer Reference | |
Detailed Description | 3D Printing Filament Black (Midnight) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Black (Midnight) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 48Mpa | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |

