3D Printing Filament White (Snow White) 0.070" (1.75mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-TE0139

DigiKey Part Number
1942-RM-TE0139-ND
Manufacturer
Manufacturer Product Number
RM-TE0139
Description
FENNER DRIVES CHEETAH 95A FILAME
Customer Reference
Detailed Description
3D Printing Filament White (Snow White) 0.070" (1.75mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White (Snow White)
Manufacturer
LulzBot
Filament Diameter
0.070" (1.75mm)
Series
Weight
1.653 lb (750.0 g)
Packaging
Bulk
Tensile Strength
39Mpa
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,82000 €72,82 €
Manufacturers Standard Package
Unit Price without VAT:72,82000 €
Unit Price with VAT:86,65580 €