
RM-TE0137 | |
|---|---|
DigiKey Part Number | 1942-RM-TE0137-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0137 |
Description | FENNER DRIVES CHEETAH 95A FILAME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament White (Snow White) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Category | Color White (Snow White) |
Manufacturer LulzBot | Filament Diameter 0.112" (2.85mm) |
Series | Weight 1.653 lb (750.0 g) |
Packaging Bulk | Tensile Strength 39Mpa |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,24000 € | 72,24 € |
| Unit Price without VAT: | 72,24000 € |
|---|---|
| Unit Price with VAT: | 85,96560 € |

