
RM-TE0126 | |
|---|---|
DigiKey Part Number | 1942-RM-TE0126-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0126 |
Description | POLYMAKER POLYFLEX TPU95 FILAMEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue (True Blue) TPU (Thermoplastic Polyurethane) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Category | Color Blue (True Blue) |
Manufacturer LulzBot | Filament Diameter 0.112" (2.85mm) |
Series | Weight 1.653 lb (750.0 g) |
Packaging Bulk | Density 1.24g/cm³ |
Part Status Active | Operating Temperature 225°C |
Filament Material TPU (Thermoplastic Polyurethane) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,49000 € | 25,49 € |
| Unit Price without VAT: | 25,49000 € |
|---|---|
| Unit Price with VAT: | 30,33310 € |

