
RM-TE0116 | |
|---|---|
DigiKey Part Number | 1942-RM-TE0116-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0116 |
Description | LULZBOT GREEN NINJAFLEX TPU FILA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (LulzBot Green) TPU (Thermoplastic Polyurethane) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Category | Filament Material TPU (Thermoplastic Polyurethane) |
Manufacturer LulzBot | Color Green (LulzBot Green) |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,24000 € | 72,24 € |
| Unit Price without VAT: | 72,24000 € |
|---|---|
| Unit Price with VAT: | 85,96560 € |

