
RM-TE0111 | |
|---|---|
DigiKey Part Number | 1942-RM-TE0111-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0111 |
Description | SUN NINJAFLEX TPU FILAMENT, 3MM, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow (Sun Yellow) TPU (Thermoplastic Polyurethane) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Yellow (Sun Yellow) | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,15000 € | 73,15 € |
| Unit Price without VAT: | 73,15000 € |
|---|---|
| Unit Price with VAT: | 87,04850 € |

