
RM-TE0107 | |
|---|---|
DigiKey Part Number | 1942-RM-TE0107-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0107 |
Description | SNOW NINJAFLEX TPU FILAMENT, 3MM |
Customer Reference | |
Detailed Description | 3D Printing Filament White (Snow White) TPU (Thermoplastic Polyurethane) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Category | Filament Material TPU (Thermoplastic Polyurethane) |
Manufacturer LulzBot | Color White (Snow White) |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Discontinued at DigiKey |

