
RM-TE0050 | |
|---|---|
DigiKey Part Number | 1942-RM-TE0050-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0050 |
Description | STEEL NINJAFLEX TPU FILAMENT, 1. |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Category | Filament Material TPU (Thermoplastic Polyurethane) |
Manufacturer LulzBot | Color Gray |
Series | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Discontinued at DigiKey | Operating Temperature 230°C |

