RM-TE0002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LulzBot
In Stock: 2
Unit Price: 784,29000 €
3D Printing Filament Black (Midnight) TPU (Thermoplastic Polyurethane) 0.118" (3.00mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black (Midnight) TPU (Thermoplastic Polyurethane) 0.118" (3.00mm) 1.653 lb (750.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-TE0002

DigiKey Part Number
1942-1028-ND
Manufacturer
Manufacturer Product Number
RM-TE0002
Description
FILAMENT BLACK TPU 0.118" 750G
Customer Reference
Detailed Description
3D Printing Filament Black (Midnight) TPU (Thermoplastic Polyurethane) 0.118" (3.00mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Obsolete
Filament Material
TPU (Thermoplastic Polyurethane)
Color
Black (Midnight)
Filament Diameter
0.118" (3.00mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
230°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes