3D Printing Filament White TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.543 lb (700.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament White TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.543 lb (700.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-PY0007

DigiKey Part Number
RM-PY0007-ND
Manufacturer
Manufacturer Product Number
RM-PY0007
Description
FILAMENT WHITE TPC 0.118" 700G
Customer Reference
Detailed Description
3D Printing Filament White TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.543 lb (700.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
TPC (Thermoplastic Copolyester)
Manufacturer
LulzBot
Color
White
Series
Filament Diameter
0.112" (2.85mm)
Packaging
Bulk
Weight
1.543 lb (700.0 g)
Part Status
Discontinued at DigiKey
Operating Temperature
275°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.