



RM-PY0006 | |
|---|---|
DigiKey Part Number | RM-PY0006-ND |
Manufacturer | |
Manufacturer Product Number | RM-PY0006 |
Description | FILAMENT CLEAR TPC 0.118" 700G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Clear TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.543 lb (700.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | TPC (Thermoplastic Copolyester) | |
Color | Clear | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 1.543 lb (700.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 275°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,03000 € | 43,03 € |
| Unit Price without VAT: | 43,03000 € |
|---|---|
| Unit Price with VAT: | 51,20570 € |

