3D Printing Filament White PC (Polycarbonate) 0.112" (2.85mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament White PC (Polycarbonate) 0.112" (2.85mm) 1.653 lb (750.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-PY0005

DigiKey Part Number
RM-PY0005-ND
Manufacturer
Manufacturer Product Number
RM-PY0005
Description
FILAMENT WHITE PC 0.112" 750G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3D Printing Filament White PC (Polycarbonate) 0.112" (2.85mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PC (Polycarbonate)
Manufacturer
LulzBot
Color
White
Series
Filament Diameter
0.112" (2.85mm)
Packaging
Bulk
Weight
1.653 lb (750.0 g)
Part Status
Active
Operating Temperature
255°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,99000 €33,99 €
Manufacturers Standard Package
Unit Price without VAT:33,99000 €
Unit Price with VAT:40,44810 €