



RM-PY0002 | |
|---|---|
DigiKey Part Number | 1942-1059-ND |
Manufacturer | |
Manufacturer Product Number | RM-PY0002 |
Description | FILAMENT BLK PC-ABS 0.118" 500G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PC-ABS (Polycarbonate-ABS Alloy) 0.118" (3.00mm) 1.102 lb (500.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PC-ABS (Polycarbonate-ABS Alloy) | |
Color | Black | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 1.102 lb (500.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 260°C ~ 280°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,11000 € | 30,11 € |
| Unit Price without VAT: | 30,11000 € |
|---|---|
| Unit Price with VAT: | 35,83090 € |

