
RM-PV0030 | |
|---|---|
DigiKey Part Number | 1942-RM-PV0030-ND |
Manufacturer | |
Manufacturer Product Number | RM-PV0030 |
Description | POLYMAKER POLYSMOOTH FILAMENT (2 |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue (Electric Blue) PVB (Polyvinyl Butyral) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Diameter 0.112" (2.85mm) |
Manufacturer LulzBot | Weight 2.205 lb (1.00 kg) |
Series | Tensile Strength 44.1Mpa |
Packaging Bulk | Flex Strength 76.2Mpa |
Part Status Discontinued at DigiKey | Density 1.1g/cm³ |
Filament Material PVB (Polyvinyl Butyral) | Operating Temperature 220°C |
Color Blue (Electric Blue) |

