3D Printing Filament White (True White) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PV0026

DigiKey Part Number
1942-RM-PV0026-ND
Manufacturer
Manufacturer Product Number
RM-PV0026
Description
POLYMAKER POLYSMOOTH FILAMENT (2
Customer Reference
Detailed Description
3D Printing Filament White (True White) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.112" (2.85mm)
Manufacturer
LulzBot
Weight
2.205 lb (1.00 kg)
Series
Tensile Strength
44.1Mpa
Packaging
Bulk
Flex Strength
76.2Mpa
Part Status
Discontinued at DigiKey
Density
1.1g/cm³
Color
White (True White)
Operating Temperature
190°C ~ 220°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,69000 €31,69 €
Manufacturers Standard Package
Unit Price without VAT:31,69000 €
Unit Price with VAT:37,71110 €