
Category | Filament Diameter 0.070" (1.75mm) |
Manufacturer LulzBot | Weight 2.205 lb (1.00 kg) |
Series | Tensile Strength 44.1Mpa |
Packaging Bulk | Flex Strength 76.2Mpa |
Part Status Discontinued at DigiKey | Density 1.1g/cm³ |
Filament Material PVB (Polyvinyl Butyral) | Operating Temperature 220°C |
Color Teal |

