3D Printing Filament Gray (Slate) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PV0016

DigiKey Part Number
1942-RM-PV0016-ND
Manufacturer
Manufacturer Product Number
RM-PV0016
Description
POLYMAKER POLYSMOOTH FILAMENT (1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Gray (Slate) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
-
Color
Gray (Slate)
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
44.1Mpa
Flex Strength
76.2Mpa
Density
1.1g/cm³
Operating Temperature
190°C ~ 220°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,83000 €31,83 €
Manufacturers Standard Package
Unit Price without VAT:31,83000 €
Unit Price with VAT:37,87770 €