3D Printing Filament Black (Midnight) PLA (Polylactide) 0.112" (2.85mm) 8.818 lb (4.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0353

DigiKey Part Number
1942-RM-PL0353-ND
Manufacturer
Manufacturer Product Number
RM-PL0353
Description
3D-FUEL STANDARD PLA FILAMENT (2
Customer Reference
Detailed Description
3D Printing Filament Black (Midnight) PLA (Polylactide) 0.112" (2.85mm) 8.818 lb (4.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
Black (Midnight)
Filament Diameter
0.112" (2.85mm)
Weight
8.818 lb (4.00 kg)
Tensile Strength
37Mpa
Flex Strength
-
Density
-
Operating Temperature
185°C ~ 205°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,27000 €103,27 €
Manufacturers Standard Package
Unit Price without VAT:103,27000 €
Unit Price with VAT:122,89130 €