
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Filament Material | PLA (Polylactide) | |
Color | Black (Midnight) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 8.818 lb (4.00 kg) | |
Tensile Strength | 37Mpa | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 185°C ~ 205°C | |
Features | - |

