3D Printing Filament Natural 0.070" (1.75mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0342

DigiKey Part Number
1942-RM-PL0342-ND
Manufacturer
Manufacturer Product Number
RM-PL0342
Description
POLYMAKER POLYCAST FILAMENT (1.7
Customer Reference
Detailed Description
3D Printing Filament Natural 0.070" (1.75mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.070" (1.75mm)
Manufacturer
LulzBot
Weight
1.653 lb (750.0 g)
Series
Tensile Strength
35.7Mpa
Packaging
Bulk
Flex Strength
60.2Mpa
Part Status
Discontinued at DigiKey
Density
1.1g/cm³
Color
Natural
Operating Temperature
220°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.