3D Printing Filament Gray (True Gray) PLA (Polylactide) 0.070" (1.75mm) 6.614 lb (3.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0341

DigiKey Part Number
1942-RM-PL0341-ND
Manufacturer
Manufacturer Product Number
RM-PL0341
Description
POLYMAKER POLYLITE PLA FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Gray (True Gray) PLA (Polylactide) 0.070" (1.75mm) 6.614 lb (3.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Gray (True Gray)
Filament Diameter
0.070" (1.75mm)
Weight
6.614 lb (3.00 kg)
Tensile Strength
46.6Mpa
Flex Strength
85.1Mpa
Density
1.17g/cm³
Operating Temperature
150°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,79000 €56,79 €
Manufacturers Standard Package
Unit Price without VAT:56,79000 €
Unit Price with VAT:67,58010 €