
Category | Filament Diameter 0.070" (1.75mm) |
Manufacturer LulzBot | Weight 6.614 lb (3.00 kg) |
Series | Tensile Strength 46.6Mpa |
Packaging Bulk | Flex Strength 85.1Mpa |
Part Status Discontinued at DigiKey | Density 1.17g/cm³ |
Filament Material PLA (Polylactide) | Operating Temperature 150°C |
Color Black (True Black) |

