
Category | Filament Diameter 0.112" (2.85mm) |
Manufacturer LulzBot | Weight 2.205 lb (1.00 kg) |
Series | Tensile Strength 20.9Mpa |
Packaging Bulk | Flex Strength 39.6Mpa |
Part Status Discontinued at DigiKey | Density 1.31g/cm³ |
Filament Material PLA (Polylactide) | Operating Temperature 162.6°C |
Color Peach |

