3D Printing Filament Gray (Fossil Gray) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0309

DigiKey Part Number
1942-RM-PL0309-ND
Manufacturer
Manufacturer Product Number
RM-PL0309
Description
POLYMAKER POLYTERRA PLA FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Gray (Fossil Gray) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.112" (2.85mm)
Manufacturer
LulzBot
Weight
2.205 lb (1.00 kg)
Series
Tensile Strength
20.9Mpa
Packaging
Bulk
Flex Strength
39.6Mpa
Part Status
Active
Density
1.31g/cm³
Filament Material
PLA (Polylactide)
Operating Temperature
162.6°C
Color
Gray (Fossil Gray)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,98000 €21,98 €
Manufacturers Standard Package
Unit Price without VAT:21,98000 €
Unit Price with VAT:26,15620 €