3D Printing Filament White PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0271

DigiKey Part Number
1942-RM-PL0271-ND
Manufacturer
Manufacturer Product Number
RM-PL0271
Description
3D-FUEL, STANDARD PLA, BRIGHTEST
Customer Reference
Detailed Description
3D Printing Filament White PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PLA (Polylactide)
Manufacturer
LulzBot
Color
White
Series
Filament Diameter
0.112" (2.85mm)
Packaging
Box
Weight
2.205 lb (1.00 kg)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.