3D Printing Filament Blue PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0261

DigiKey Part Number
1942-RM-PL0261-ND
Manufacturer
Manufacturer Product Number
RM-PL0261
Description
3D-FUEL, STANDARD PLA, COBALT BL
Customer Reference
Detailed Description
3D Printing Filament Blue PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Box
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
Blue
Filament Diameter
0.112" (2.85mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.