
RM-PL0259 | |
|---|---|
DigiKey Part Number | 1942-RM-PL0259-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0259 |
Description | 3D-FUEL, STANDARD PLA, OLIVE GRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (Olive Green) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Material PLA (Polylactide) |
Manufacturer LulzBot | Color Green (Olive Green) |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Active | Tensile Strength 37Mpa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |

