
Category | Filament Diameter 0.112" (2.85mm) |
Manufacturer LulzBot | Weight 2.205 lb (1.00 kg) |
Series | Tensile Strength 40MPa |
Packaging Box | Flex Strength 73MPa |
Part Status Obsolete | Density 1.22g/cm³ |
Filament Material PLA (Polylactide) | Operating Temperature 190°C ~ 230°C |
Color Blue |

