RM-PL0178 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LulzBot
In Stock: 0
Unit Price: 17,84000 €
Datasheet
3D Printing Filament Fuschia PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0178

DigiKey Part Number
1942-RM-PL0178-ND
Manufacturer
Manufacturer Product Number
RM-PL0178
Description
3D-FUEL PRO PLA ISLAND FUCHSIA 2
Customer Reference
Detailed Description
3D Printing Filament Fuschia PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.112" (2.85mm)
Manufacturer
LulzBot
Weight
2.205 lb (1.00 kg)
Series
Tensile Strength
40MPa
Packaging
Box
Flex Strength
73MPa
Part Status
Obsolete
Density
1.22g/cm³
Filament Material
PLA (Polylactide)
Operating Temperature
190°C ~ 230°C
Color
Fuschia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM-PL0317LulzBot01942-RM-PL0317-ND17,84000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes