3D Printing Filament Clear (Natural Transparent) PLA (Polylactide) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Clear (Natural Transparent) PLA (Polylactide) 0.118" (3.00mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-PL0098

DigiKey Part Number
RM-PL0098-ND
Manufacturer
Manufacturer Product Number
RM-PL0098
Description
FILAMENT CLEAR PLA 0.118" 1KG
Customer Reference
Detailed Description
3D Printing Filament Clear (Natural Transparent) PLA (Polylactide) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PLA (Polylactide)
Manufacturer
LulzBot
Color
Clear (Natural Transparent)
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
2.205 lb (1.00 kg)
Part Status
Obsolete
Operating Temperature
195°C ~ 215°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.