RM-PL0094 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LulzBot
In Stock: 3
Unit Price: 29,75000 €
Datasheet
3D Printing Filament Blue PLA (Polylactide) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Blue PLA (Polylactide) 0.118" (3.00mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-PL0094

DigiKey Part Number
RM-PL0094-ND
Manufacturer
Manufacturer Product Number
RM-PL0094
Description
FILAMENT BLUE PLA 0.118" 1KG
Customer Reference
Detailed Description
3D Printing Filament Blue PLA (Polylactide) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
LulzBot
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
2.205 lb (1.00 kg)
Part Status
Obsolete
Operating Temperature
195°C ~ 215°C
Filament Material
PLA (Polylactide)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM-AB0113LulzBot31942-1083-ND29,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes