



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | - | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 1.102 lb (500.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 220°C ~ 230°C | |
Features | Coffee Fill |

