3D Printing Filament PLA (Polylactide) 0.112" (2.85mm) 1.102 lb (500.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament PLA (Polylactide) 0.112" (2.85mm) 1.102 lb (500.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-PL0066

DigiKey Part Number
RM-PL0066-ND
Manufacturer
Manufacturer Product Number
RM-PL0066
Description
FILAMENT PLA 0.118" 500G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament PLA (Polylactide) 0.112" (2.85mm) 1.102 lb (500.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PLA (Polylactide)
Manufacturer
LulzBot
Filament Diameter
0.112" (2.85mm)
Series
Weight
1.102 lb (500.0 g)
Packaging
Bulk
Operating Temperature
195°C ~ 220°C
Part Status
Active
Features
Stainless Steel Fill
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,49000 €42,49 €
Manufacturers Standard Package
Unit Price without VAT:42,49000 €
Unit Price with VAT:50,56310 €