3D Printing Filament Black PLA (Polylactide) 0.118" (3.00mm) 1.102 lb (500.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black PLA (Polylactide) 0.118" (3.00mm) 1.102 lb (500.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-PL0065

DigiKey Part Number
RM-PL0065-ND
Manufacturer
Manufacturer Product Number
RM-PL0065
Description
FILAMENT BLACK PLA 0.118" 500G
Customer Reference
Detailed Description
3D Printing Filament Black PLA (Polylactide) 0.118" (3.00mm) 1.102 lb (500.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
LulzBot
Filament Diameter
0.118" (3.00mm)
Series
Weight
1.102 lb (500.0 g)
Packaging
Bulk
Operating Temperature
230°C
Part Status
Discontinued at DigiKey
Features
Magnetic Iron Fill
Filament Material
PLA (Polylactide)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.