3D Printing Filament Orange (True Orange) PET (Polyethylene Terephthalate) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PE0050

DigiKey Part Number
1942-RM-PE0050-ND
Manufacturer
Manufacturer Product Number
RM-PE0050
Description
POLYMAKER POLYLITE PETG FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Orange (True Orange) PET (Polyethylene Terephthalate) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.112" (2.85mm)
Manufacturer
LulzBot
Weight
2.205 lb (1.00 kg)
Series
Tensile Strength
31.9Mpa
Packaging
Bulk
Flex Strength
53.7Mpa
Part Status
Active
Density
1.25g/cm³
Filament Material
PET (Polyethylene Terephthalate)
Operating Temperature
240°C
Color
Orange (True Orange)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,54000 €19,54 €
Manufacturers Standard Package
Unit Price without VAT:19,54000 €
Unit Price with VAT:23,25260 €