
RM-PE0038 | |
|---|---|
DigiKey Part Number | 1942-RM-PE0038-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0038 |
Description | POLYMAKER POLYLITE PETG FILAMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow (True Yellow) PET (Polyethylene Terephthalate) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PET (Polyethylene Terephthalate) | |
Color | Yellow (True Yellow) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 31.9Mpa | |
Flex Strength | 53.7Mpa | |
Density | 1.25g/cm³ | |
Operating Temperature | 240°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 € | 19,79 € |
| Unit Price without VAT: | 19,79000 € |
|---|---|
| Unit Price with VAT: | 23,55010 € |

