
RM-PE0037 | |
|---|---|
DigiKey Part Number | 1942-RM-PE0037-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0037 |
Description | POLYMAKER POLYLITE PETG FILAMENT |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (True Green) PET (Polyethylene Terephthalate) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Diameter 0.070" (1.75mm) |
Manufacturer LulzBot | Weight 2.205 lb (1.00 kg) |
Series | Tensile Strength 31.9Mpa |
Packaging Bulk | Flex Strength 53.7Mpa |
Part Status Discontinued at DigiKey | Density 1.25g/cm³ |
Filament Material PET (Polyethylene Terephthalate) | Operating Temperature 240°C |
Color Green (True Green) |

