
RM-PE0024 | |
|---|---|
DigiKey Part Number | 1942-RM-PE0024-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0024 |
Description | IC3D PETG, YELLOW, 1.75MM FILAME |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Material PETG (Polyethylene Terephthalate Glycol-modified) |
Manufacturer LulzBot | Color Yellow |
Series | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Discontinued at DigiKey |

