
RM-PE0019 | |
|---|---|
DigiKey Part Number | 1942-RM-PE0019-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0019 |
Description | IC3D PETG, NATURAL, 1.75MM FILAM |
Customer Reference | |
Detailed Description | 3D Printing Filament Natural PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Material PETG (Polyethylene Terephthalate Glycol-modified) |
Manufacturer LulzBot | Color Natural |
Series | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Discontinued at DigiKey | Operating Temperature 230°C |

