
RM-PE0014 | |
|---|---|
DigiKey Part Number | 1942-1122-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0014 |
Description | IC3D PETG RED, 3MM FILAMENT, 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Red PETG (Polyethylene Terephthalate Glycol-modified) 0.118" (3.00mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer LulzBot | Filament Diameter 0.118" (3.00mm) |
Packaging Bulk | Weight 2.205 lb (1.00 kg) |
Part Status Discontinued at DigiKey | Operating Temperature 230°C |
Filament Material PETG (Polyethylene Terephthalate Glycol-modified) |

